Part Details for HD00CFW by Teledyne Relays
Overview of HD00CFW by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD00CFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD00CFW
|
Avnet Americas | Solid State Relay Power FET 15mA 32VDC DC-IN 0.1mA 60VDC DC-OUT 6-Pin DIP - Bulk (Alt: HD00CFW) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$376.5036 / $439.2542 | Buy Now |
DISTI #
881-HD00CFW
|
Mouser Electronics | Solid State Relays - PCB Mount .1mA 60V SSR | 0 |
|
$370.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$356.7600 / $1,020.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$356.7600 / $1,020.2500 | Buy Now |