There are no models available for this part yet.
Overview of HD-EMB1604-LW26-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW26R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 26 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW26S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 26 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW26R-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-R series, 26 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free |
Price & Stock for HD-EMB1604-LW26-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
668-HD-EMB1604-LW26-R-ND
|
DigiKey | HD MOTOR 1.5VDC 14OHM 14000RPM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
952 In Stock |
|
$1.5375 / $2.1100 | Buy Now | |
DISTI #
HD-EMB1604-LW26-R
|
Avnet Americas | HD Motor 90mA Rectangular 1.5VDC 14000RPM Cable Mount Tray - Trays (Alt: HD-EMB1604-LW26-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7466 / $2.3883 | Buy Now | |
DISTI #
665-HDEMB1604LW26R
|
Mouser Electronics | Vibration Sensors HD MOTOR 1.5VDC 14OHM 10000RPM | 398 |
|
$1.5300 / $2.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $2.0900 | Buy Now |
CAD Models for HD-EMB1604-LW26-R by PUI Audio
Part Data Attributes for HD-EMB1604-LW26-R by PUI Audio
HD-EMB1604-LW26-R
PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|
Want to compare parts?
-
HD-EMB1604-LW26-RPUI AudioVS
-