Part Details for HD-331-15P by BlockMaster Blocks
Overview of HD-331-15P by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for HD-331-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Single Row and Tri-Barrier, 300V, 30A, Pitch: 11mm, 15 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$11.2860 / $12.1500 | Buy Now |
Part Details for HD-331-15P
HD-331-15P CAD Models
HD-331-15P Part Data Attributes
|
HD-331-15P
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
HD-331-15P
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |