Part Details for HD-30A-06PH by BlockMaster Blocks
Overview of HD-30A-06PH by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for HD-30A-06PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5635-HD-30A-06PH-ND
|
DigiKey | Double Row, 14mm (0.560") 6 pole Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$8.7200 | Buy Now |
Part Details for HD-30A-06PH
HD-30A-06PH CAD Models
HD-30A-06PH Part Data Attributes
|
HD-30A-06PH
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
HD-30A-06PH
BlockMaster Blocks
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BLOCKMASTER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |