Part Details for HD-20A-09PH-J29+6KS2 by BlockMaster Blocks
Results Overview of HD-20A-09PH-J29+6KS2 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD-20A-09PH-J29+6KS2 Information
HD-20A-09PH-J29+6KS2 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5709PHPR | Texas Instruments | 20-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band DRC 48-HTQFP 0 to 85 | |
TAS5709PHP | Texas Instruments | 20-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band DRC 48-HTQFP 0 to 85 | |
CSD87330Q3D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 20A 8-LSON-CLIP -55 to 150 |
Price & Stock for HD-20A-09PH-J29+6KS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM2675
|
Newark | Bb 09Pos 11Mm Dr W Jumpers Pos 1-3,4-6, & 7-9 Blk Rohs Compliant: Yes |Blockmaster Electronics H... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$11.3200 / $15.8200 | Buy Now |