Part Details for HD-107-03P by BlockMaster Blocks
Results Overview of HD-107-03P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD-107-03P Information
HD-107-03P by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HD-107-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM1498
|
Newark | Bb 03P 10.0Mm Black Nmh Cp Rohs Compliant: Yes |Blockmaster Electronics HD-107-03P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$1.9000 / $3.2300 | Buy Now |
|
NAC | Single Row and Tri-Barrier, 250V, 15A, Pitch: 10mm, 03 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 240 |
|
$2.0140 / $2.1700 | Buy Now |