Part Details for HCZ152MBCDJ0KR by Vishay Intertechnologies
Overview of HCZ152MBCDJ0KR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for HCZ152MBCDJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCZ152MBCDJ0KR
|
Avnet Americas | HCZ 3KVDC 1500pF ±20% Y5T BULK e3 - Bulk (Alt: HCZ152MBCDJ0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3932 / $0.6078 | Buy Now |
DISTI #
75-HCZ152MBCDJ0KR
|
Mouser Electronics | Ceramic Disc Capacitors HCZ 3KV 1,5nF +/-20% K2000 e3 RoHS: Compliant | 0 |
|
$0.5790 / $0.6360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.6010 | Buy Now |
DISTI #
HCZ152MBCDJ0KR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1500 pF, 3 kV, � 20%, Y5T, 10 mm, PC Pin (Alt: HCZ152MBCDJ0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HCZ152MBCDJ0KR
HCZ152MBCDJ0KR CAD Models
HCZ152MBCDJ0KR Part Data Attributes
|
HCZ152MBCDJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCZ152MBCDJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |