Part Details for HCV1707R1-R48-R by Eaton Corporation
Overview of HCV1707R1-R48-R by Eaton Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HCV1707R1-R48-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCV1707R1-R48-R
|
Avnet Americas | Power Inductor (SMD), 480 nH, ? 10%, 32 A, Unshielded, 55 A, 17.3mm x 14mm x 6.5mm - Tape and Reel (Alt: HCV1707R1-R48-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.4352 / $4.7712 | Buy Now |
DISTI #
704-HCV1707R1-R48-R
|
Mouser Electronics | Power Inductors - SMD 0.48uH 55A SMT RoHS: Compliant | 486 |
|
$4.2000 / $4.8400 | Buy Now |
DISTI #
V72:2272_17657967
|
Arrow Electronics | Inductor Power Wirewound 0.48uH/0.42uH 10% 100KHz 32A 0.0017Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2051 Container: Cut Strips | Americas - 31 |
|
$3.9530 / $4.0580 | Buy Now |
|
Future Electronics | HCV1707 Series 32A 1.7 mOhm 480 nH Unshielded Drum Core Fixed Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
DISTI #
77817373
|
Verical | Inductor Power Wirewound 0.48uH/0.42uH 10% 100KHz 32A 0.0017Ohm DCR T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 290 |
|
$6.0450 / $7.4230 | Buy Now |
DISTI #
53162891
|
Verical | Inductor Power Wirewound 0.48uH/0.42uH 10% 100KHz 32A 0.0017Ohm DCR T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2051 | Americas - 31 |
|
$3.9530 / $4.0580 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.48UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD | 95 |
|
$1.9500 / $4.5000 | Buy Now |
DISTI #
HCV1707R1-R48-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$1.5000 / $4.4500 | Buy Now |
DISTI #
HCV1707R1-R48-R
|
Avnet Abacus | Power Inductor (SMD), 480 nH, � 10%, 32 A, Unshielded, 55 A, 17.3mm x 14mm x 6.5mm - Tape and Reel (Alt: HCV1707R1-R48-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HCV1707R1-R48-R
HCV1707R1-R48-R CAD Models
HCV1707R1-R48-R Part Data Attributes
|
HCV1707R1-R48-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCV1707R1-R48-R
Eaton Corporation
General Purpose Inductor, 0.48uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 6855
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 6855 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Core Material | FERRITE | |
DC Resistance | 0.0017 Ω | |
Inductance-Nom (L) | 0.48 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |