Part Details for HCV-8CH0015S by Metcal
Overview of HCV-8CH0015S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCV-8CH0015S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5793
|
Newark | Hcv, Cartridge, Chisel, 1.5Mm, 800 Series |Metcal HCV-8CH0015S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2000 | Buy Now |
DISTI #
745-HCV-8CH0015S
|
Mouser Electronics | Soldering Irons HCV, CARTRIDGE, CHISEL, 1.5MM, 800 SERIES RoHS: Compliant | 0 |
|
$54.2000 | Order Now |
DISTI #
HCV-8CH0015S
|
TME | Tip, chisel, 1.5mm, 468°C, for soldering station Min Qty: 1 | 0 |
|
$52.2000 / $53.1700 | RFQ |
DISTI #
10043053
|
Techni-Tool, Inc. | Metcal HCV-8CH0015S Soldering Cartridge, 800 Series, HCV High Power, Chisel, 1.5mm x 10.4mm | 0 |
|
$54.2000 | Buy Now |
DISTI #
10043053
|
TestEquity LLC | Metcal HCV-8CH0015S Soldering Cartridge, 800 Series, HCV High Power, Chisel, 1.5mm x 10.4mm | 0 |
|
$54.2000 | Buy Now |