Part Details for HCV-8BL0020S by Metcal
Overview of HCV-8BL0020S by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCV-8BL0020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5212
|
Newark | Hcv, Cartridge, Blade, 20.0Mm, 800 Series |Metcal HCV-8BL0020S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.0000 | Buy Now |
DISTI #
745-HCV-8BL0020S
|
Mouser Electronics | Soldering Irons HCV, CARTRIDGE, BLADE, 20.0MM, 800 SERIES | 0 |
|
$135.0000 | Order Now |
DISTI #
HCV-8BL0020S
|
TME | Tip, cutting, 20mm, 468°C, for soldering station Min Qty: 1 | 0 |
|
$110.2200 / $112.3100 | RFQ |