Part Details for HCV-7CH0018S by Metcal
Results Overview of HCV-7CH0018S by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCV-7CH0018S Information
HCV-7CH0018S by Metcal is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCV-7CH0018S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8280
|
Newark | Tip, Soldering Iron, Chisel, 1.8Mm, Tip/Nozzle Width:1.8Mm, Tip/Nozzle Style:Chisel, For Use With... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3300 | Buy Now |
DISTI #
5358-HCV-7CH0018S-ND
|
DigiKey | HCV, CARTRIDGE, CHISEL, 1.78MM, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7100 | Buy Now |
DISTI #
745-HCV-7CH0018S
|
Mouser Electronics | Soldering Irons HCV, CARTRIDGE, CHISEL, 1.78MM, 700 SERIES RoHS: Compliant | 0 |
|
$55.3000 | Order Now |
DISTI #
HCV-7CH0018S
|
TME | Tip, chisel,elongated, 1.85mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$49.1500 / $50.0600 | RFQ |
DISTI #
10062340
|
Techni-Tool, Inc. | Metcal HCV-7CH0018S Cartridge Chisel, HCV, 1.78MM, HCV Series | 0 |
|
$55.3000 | Buy Now |
DISTI #
10062340
|
TestEquity LLC | Metcal HCV-7CH0018S Cartridge Chisel, HCV, 1.78MM, HCV Series | 0 |
|
$55.3000 | Buy Now |
Part Details for HCV-7CH0018S
HCV-7CH0018S CAD Models
HCV-7CH0018S Part Data Attributes
|
HCV-7CH0018S
Metcal
Buy Now
|
Compare Parts:
HCV-7CH0018S
Metcal
Select a part to compare: |
Samacsys Manufacturer | METCAL |