Part Details for HCTSM80304BAL-E by Bourns Inc
Overview of HCTSM80304BAL-E by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCTSM80304BAL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0464
|
Newark | Xfmr 3.3-5V/3.3-15V,350Ma Pk Tr 3:4 /Tape & Reel - 13" Reel |Bourns HCTSM80304BAL-E RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
118-HCTSM80304BAL-ETR-ND
|
DigiKey | XFMR 3.3-5V/3.3-15V,350MA PK TR Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9290 | Buy Now |
DISTI #
HCTSM80304BAL-E
|
Avnet Americas | Transformer 3:4 300uH 0.3Ohm/0.3Ohm 6-Pin Surface Mount T/R - Tape and Reel (Alt: HCTSM80304BAL-E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.6000 / $2.8400 | Buy Now |
DISTI #
652-HCTSM80304BAL-E
|
Mouser Electronics | Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 3:4 RoHS: Compliant | 0 |
|
$2.8600 / $5.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5600 / $7.2000 | Buy Now |
DISTI #
HCTSM80304BAL-E
|
Avnet Abacus | Transformer 3:4 300uH 0.3Ohm/0.3Ohm 6-Pin Surface Mount T/R - Tape and Reel (Alt: HCTSM80304BAL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5600 / $7.2000 | Buy Now |
Part Details for HCTSM80304BAL-E
HCTSM80304BAL-E CAD Models
HCTSM80304BAL-E Part Data Attributes
|
HCTSM80304BAL-E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
HCTSM80304BAL-E
Bourns Inc
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200; IEC | |
ET Product-Min | 11 V-us | |
Height | 6.5 mm | |
Isolation Voltage | 5000 V | |
Length | 12.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 300 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 3:4 | |
Width | 10.8 mm |