-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0458
|
Newark | Pulse Transformer, 250Uh, 1:1, Turns Ratio:1:1, Inductance:250Μh, Dc Resistance:0.3Ohm, Et Constant:11Vµs, Isolation Voltage:-, Product Range:Hctsm8 Series Rohs Compliant: Yes |Bourns HCTSM80101AAL-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.1400 | Buy Now |
DISTI #
33AK4261
|
Newark | Pulse Transformer, 250Uh, 1:1, Turns Ratio:1:1, Inductance:250Μh, Dc Resistance:0.3Ohm, Et Constant:11Vµs, Isolation Voltage:-, Product Range:Hctsm8 Series Rohs Compliant: Yes |Bourns HCTSM80101AAL-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1400 | Buy Now |
DISTI #
118-HCTSM80101AAL-ECT-ND
|
DigiKey | XFMR 3.3-5V/3.3-15V,350MA PK TR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
747 In Stock |
|
$2.9290 / $5.0500 | Buy Now |
DISTI #
HCTSM80101AAL-E
|
Avnet Americas | Pulse Transformer High Clearance and Creepage Distance 1:1 5000VDC 0.3Prim. 0.2Sec. 11V/us SMD T/R - Tape and Reel (Alt: HCTSM80101AAL-E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5000 / $2.8400 | Buy Now |
DISTI #
652-HCTSM80101AAL-E
|
Mouser Electronics | Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:1 RoHS: Compliant | 276 |
|
$2.9200 / $5.0300 | Buy Now |
|
Onlinecomponents.com | Pulse Transformers - Primary Inductance - 250µH - 350mA - Turns ratio 1:1 RoHS: Compliant |
2500 In Stock |
|
$3.0200 / $3.2900 | Buy Now |
DISTI #
67518219
|
Verical | High Clearance and Creepage Distance Transformers Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2314 | Americas - 2500 |
|
$3.7855 / $4.3576 | Buy Now |
DISTI #
HCTSM80101AAL-E
|
Avnet Abacus | Pulse Transformer High Clearance and Creepage Distance 1:1 5000VDC 0.3Prim. 0.2Sec. 11V/us SMD T/R - Tape and Reel (Alt: HCTSM80101AAL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 7500 |
|
Buy Now | |
|
Master Electronics | Pulse Transformers - Primary Inductance - 250µH - 350mA - Turns ratio 1:1 RoHS: Compliant |
2500 In Stock |
|
$3.0200 / $3.2900 | Buy Now |
|
Neutron USA | Pulse Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:1 AEC-Q200 | 50 |
|
$33.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCTSM80101AAL-E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
HCTSM80101AAL-E
Bourns Inc
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | AEC-Q200, CUL, IEC, UL | |
ET Product-Min | 11 V-us | |
Height | 6.5 mm | |
Isolation Voltage | 5000 V | |
Length | 12.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 250 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.8 mm |