Part Details for HCTS85KMSR by Intersil Corporation
Overview of HCTS85KMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HCTS85KMSR
HCTS85KMSR CAD Models
HCTS85KMSR Part Data Attributes:
|
HCTS85KMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS85KMSR
Intersil Corporation
HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for HCTS85KMSR
This table gives cross-reference parts and alternative options found for HCTS85KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS85KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9576801VXX | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 | Intersil Corporation | HCTS85KMSR vs 5962R9576801VXX |
HCTS85KMSH | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDFP16 | Harris Semiconductor | HCTS85KMSR vs HCTS85KMSH |
5962R9576801VXC | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | Intersil Corporation | HCTS85KMSR vs 5962R9576801VXC |