Part Details for HCTS85DMSR by Intersil Corporation
Overview of HCTS85DMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCTS85DMSR
HCTS85DMSR CAD Models
HCTS85DMSR Part Data Attributes:
|
HCTS85DMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS85DMSR
Intersil Corporation
HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCTS85DMSR
This table gives cross-reference parts and alternative options found for HCTS85DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS85DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT85J | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | HCTS85DMSR vs GD74HCT85J |
CD54HCT85F3A | 4-Bit Magnitude Comparator 16-CDIP -55 to 125 | Texas Instruments | HCTS85DMSR vs CD54HCT85F3A |
74HCT85N | Magnitude Comparator | Nexperia | HCTS85DMSR vs 74HCT85N |
CD54HCT85F/3 | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | HCTS85DMSR vs CD54HCT85F/3 |
5962R9576801VEC | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HCTS85DMSR vs 5962R9576801VEC |
74HCT85NB | Magnitude Comparator | Nexperia | HCTS85DMSR vs 74HCT85NB |
CD74HCT85EE4 | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | HCTS85DMSR vs CD74HCT85EE4 |
CD74HCT85E | 4-Bit Magnitude Comparator 16-PDIP -55 to 125 | Texas Instruments | HCTS85DMSR vs CD74HCT85E |
CD74HCT85EX | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | HCTS85DMSR vs CD74HCT85EX |
5962-8867201EX | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Intersil Corporation | HCTS85DMSR vs 5962-8867201EX |