Part Details for HCTS7266DMSR by Intersil Corporation
Overview of HCTS7266DMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCTS7266DMSR
HCTS7266DMSR CAD Models
HCTS7266DMSR Part Data Attributes
|
HCTS7266DMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCTS7266DMSR
Intersil Corporation
HCT SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCTS7266DMSR
This table gives cross-reference parts and alternative options found for HCTS7266DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS7266DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS7266DMSR | XNOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | HCTS7266DMSR vs HCTS7266DMSR |
HCTS7266D/SAMPLE | HCT SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | Intersil Corporation | HCTS7266DMSR vs HCTS7266D/SAMPLE |
HCTS7266DMSH | XNOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | HCTS7266DMSR vs HCTS7266DMSH |