Part Details for HCTS138K/SAMPLE by Harris Semiconductor
Overview of HCTS138K/SAMPLE by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCTS138KMSR | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer |
Price & Stock for HCTS138K/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DECODER/DRIVER, HCT SERIES, INVERTED OUTPUT, CMOS, CDFP16 | 4 |
|
$187.5000 | Buy Now |
Part Details for HCTS138K/SAMPLE
HCTS138K/SAMPLE CAD Models
HCTS138K/SAMPLE Part Data Attributes
|
HCTS138K/SAMPLE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HCTS138K/SAMPLE
Harris Semiconductor
Decoder/Driver, HCT Series, Inverted Output, CMOS, CDFP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDFP-F16 | |
Load Capacitance (CL) | 50 pF | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Position | DUAL |