-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCTE-0375-0-SP by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M4987
|
Newark | Hcte-0375-0-Sp |Raychem Te Connectivity HCTE-0375-0-SP RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.9400 / $15.2200 | Buy Now |
DISTI #
484-HCTE-0375-0-SP-DS-ND
|
DigiKey | HOSE 0.364" IDETFE 197'BLCK FOOT Min Qty: 1 Lead time: 9 Weeks Container: Spool |
194 In Stock |
|
$16.3118 / $26.2500 | Buy Now |
DISTI #
0999094004
|
Avnet Americas | HCTE-0375-0-SP - Boxed Product (Development Kits) (Alt: 0999094004) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 997 Factory Stock |
|
$8.8512 / $12.3227 | Buy Now |
DISTI #
999094004
|
Avnet Americas | HCTE-0375-0-SP - Bulk (Alt: 999094004) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$8.8512 / $12.3225 | Buy Now |
DISTI #
655-HCTE-0375-0-SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HCTE CONDUIT BK PRICE PER FT RoHS: Compliant | 200 |
|
$11.9500 / $13.1900 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool RoHS: Compliant |
1315 In Stock |
|
$11.1800 / $23.2200 | Buy Now |
DISTI #
65014380
|
Verical | Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1315 |
|
$15.5480 / $30.1860 | Buy Now |
DISTI #
0999094004
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0375-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool |
Americas - 600 In Stock |
|
$11.3400 / $12.8600 | Buy Now |
DISTI #
RYCHCTE-0375-0-SP
|
Interstate Connecting Components | 0999094004 HCTE-0375-0-SP | 0 |
|
$15.2219 / $15.4491 | Buy Now |
DISTI #
000000000002274980
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HCTE CONDUIT BK PRICE PER FT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy