There are no models available for this part yet.
Overview of HCTE-0281-0-SP-CS7711 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for HCTE-0281-0-SP-CS7711 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M2995
|
Newark | Hcte-0281-0-Sp-Cs7711 |Raychem Te Connectivity HCTE-0281-0-SP-CS7711 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.7600 / $10.6000 | Buy Now | |
DISTI #
HCTE-0281-0-SP-CS7711-ND
|
DigiKey | HOSE CORRUGATED ETFE Min Qty: 200 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.2653 | Buy Now | |
DISTI #
000000000002274978
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0281-0SP-CS7711 PRICED PER FOOT | 0 |
|
Buy Now |