Part Details for HCTE-0281-0-SP-CS7063 by TE Connectivity
Overview of HCTE-0281-0-SP-CS7063 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for HCTE-0281-0-SP-CS7063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2994
|
Newark | Hcte-0281-0-Sp-Cs7063 |Raychem Te Connectivity HCTE-0281-0-SP-CS7063 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.9500 / $15.6000 | Buy Now |
DISTI #
HCTE-0281-0-SP-CS7063-ND
|
DigiKey | HOSE CORRUGATED ETFE Min Qty: 200 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.4453 | Buy Now |
DISTI #
650-517233M003
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0281-0SP-CS7063 PRICED PER FOOT RoHS: Compliant | 0 |
|
$10.1100 / $10.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8800 / $20.6800 | Buy Now |
DISTI #
RYCHCTE-0281-0-SP-CS7063
|
Interstate Connecting Components | HCTE-0281-0-SP-CS7063 | 0 |
|
Buy Now | |
DISTI #
000000000002274977
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0281-0SP-CS7063 PRICED PER FOOT Min Qty: 200 | 0 |
|
$7.4400 / $11.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8800 / $20.6800 | Buy Now |