Part Details for HCT790 by TT Electronics OPTEK Technology
Overview of HCT790 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for HCT790
HCT790 CAD Models
HCT790 Part Data Attributes
|
HCT790
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
HCT790
TT Electronics OPTEK Technology
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CQCC-N20 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |