There are no models available for this part yet.
Overview of HCT25134K by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCT25134K by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71018952
|
RS | CableTrak- Kit without Brackets, 4' Length, 2.34 Max Diameter Width, .68 | Hubbell Wiring Device-Kellems HCT25134K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$446.1500 / $484.9500 | RFQ | |
Onlinecomponents.com | C-TRAK, EXT KIT, 4.5', 2.34" MAX DIA, .68 RoHS: Compliant |
2 In Stock |
|
$344.5000 / $362.4200 | Buy Now | ||
DISTI #
60866462
|
Verical | Cable Accessories Hose Assembly Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 1 |
|
$447.8500 / $471.1460 | Buy Now | |
Master Electronics | C-TRAK, EXT KIT, 4.5', 2.34" MAX DIA, .68 RoHS: Compliant |
2 In Stock |
|
$344.5000 / $362.4200 | Buy Now |