Part Details for HCT2-200-HP by Metcal
Overview of HCT2-200-HP by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCT-2-152-15L | Coilcraft Inc | General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT | |
HD74HCT245RP | Renesas Electronics Corporation | Octal Bus Transceivers (with 3-state outputs), , / | |
74HCT241FPVEL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for HCT2-200-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9656
|
Newark | Replacement Hand Piece, Rework Station, Accessory Type:Replacement Hand Piece, For Use With:Metcal Hct2-200 Series Digital Hot Air Pencil Rework Station, Product Range:Hct2-200 Series Rohs Compliant: Yes |Metcal HCT2-200-HP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.0000 | Buy Now |
DISTI #
745-HCT2-200-HP
|
Mouser Electronics | Soldering Irons HCT2-200 HANDPIECE RoHS: Compliant | 0 |
|
$243.0000 | Order Now |
DISTI #
HCT2-200-HP
|
TME | Soldering iron: hot air pencil, for soldering station Min Qty: 1 | 0 |
|
$206.5100 / $210.2000 | RFQ |
DISTI #
10065528
|
Techni-Tool, Inc. | Metcal HCT2-200-HP Handpiece, HCT2-200 Systems, 200W, 50/60 Hz, Slim, Ergonomic | 0 |
|
$243.0000 | Buy Now |
DISTI #
10065528
|
TestEquity LLC | Metcal HCT2-200-HP Handpiece, HCT2-200 Systems, 200W, 50/60 Hz, Slim, Ergonomic | 0 |
|
$243.0000 | Buy Now |
Part Details for HCT2-200-HP
HCT2-200-HP CAD Models
HCT2-200-HP Part Data Attributes
|
HCT2-200-HP
Metcal
Buy Now
|
Compare Parts:
HCT2-200-HP
Metcal
|
Samacsys Manufacturer | METCAL |