Part Details for HCT-684 50-PKG-TRAY by API Delevan
Overview of HCT-684 50-PKG-TRAY by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 |
Price & Stock for HCT-684 50-PKG-TRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCT-684
|
TTI | Power Inductors - SMD 29uH 25% .025ohm Hi Curr Toroidal SMT Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.2300 | Buy Now |
Part Details for HCT-684 50-PKG-TRAY
HCT-684 50-PKG-TRAY CAD Models
HCT-684 50-PKG-TRAY Part Data Attributes
|
HCT-684 50-PKG-TRAY
API Delevan
Buy Now
|
Compare Parts:
HCT-684 50-PKG-TRAY
API Delevan
|
Samacsys Manufacturer | API Delevan |