Part Details for HCT-681 by API Delevan
Results Overview of HCT-681 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCT-681 Information
HCT-681 by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCT-681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCT-681-ND
|
DigiKey | FIXED IND 10.5UH 13.2A 6.2 MOHM Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5788 | Buy Now |
DISTI #
807-HCT-681
|
Mouser Electronics | Power Inductors - SMD 1.5uH 25% .0062ohm Hi Curr Toroidal SMT RoHS: Not Compliant | 0 |
|
$7.3900 / $7.5700 | Order Now |
Part Details for HCT-681
HCT-681 CAD Models
HCT-681 Part Data Attributes
|
HCT-681
API Delevan
Buy Now
Datasheet
|
Compare Parts:
HCT-681
API Delevan
General Purpose Inductor, 10.5uH, 25%, 1 Element, Iron-Core, SMD, 9594,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 9594 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9494 | |
Construction | Rectangular | |
DC Resistance | 6200 Ω | |
Inductance-Nom (L) | 10.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 10.16 mm | |
Package Length | 24 mm | |
Package Style | SMT | |
Package Width | 23.88 mm | |
Packing Method | Bulk | |
Rated Current-Max | 13.2 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for HCT-681
This table gives cross-reference parts and alternative options found for HCT-681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCT-681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCTR-681 | API Delevan | Check for Price | General Purpose Inductor, 10.5uH, 25%, 1 Element, Iron-Core, SMD, 9594, ROHS COMPLIANT | HCT-681 vs HCTR-681 |
HCT-681 Frequently Asked Questions (FAQ)
-
API Delevan recommends a PCB layout with a solid ground plane, and a land pattern with a minimum of 10 mils (0.25 mm) spacing between pads to ensure proper heat dissipation and minimize electromagnetic interference.
-
Use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component or cause solder bridging.
-
The HCT-681 is rated for operation from -40°C to +125°C, but it's recommended to derate the component's power handling by 1.5% per degree Celsius above 85°C to ensure reliable operation.
-
Yes, the HCT-681 is designed to withstand vibrations up to 10 G and shocks up to 100 G, but it's recommended to follow API Delevan's guidelines for mounting and securing the component to ensure reliable operation in such environments.
-
API Delevan recommends following standard ESD handling procedures, including the use of ESD-safe workstations, wrist straps, and packaging materials to prevent damage to the component.