Part Details for HCT-2-152-15L by Coilcraft Inc
Results Overview of HCT-2-152-15L by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCT-2-152-15L Information
HCT-2-152-15L by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT04PWRG4 | Texas Instruments | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 |
Price & Stock for HCT-2-152-15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457624
|
Farnell | TOROIDAL INDUCTOR, 1.875UH, 15A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 3 |
|
$4.2894 / $4.7688 | Buy Now |
DISTI #
994-HCT-2-152-15L
|
Mouser Electronics | Power Inductors - Leaded 1.875uH Unsh -10+20% 15A 2.1mOhms RoHS: Compliant | 0 |
|
$1.8900 / $4.1500 | Order Now |
|
Coilcraft Direct | Power inductor, toroid, 20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 462 |
|
$1.1100 / $3.8200 | Buy Now |
Part Details for HCT-2-152-15L
HCT-2-152-15L CAD Models
HCT-2-152-15L Part Data Attributes
|
HCT-2-152-15L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HCT-2-152-15L
Coilcraft Inc
General Purpose Inductor, 1.875uH, 20%, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Self-Leaded | |
DC Resistance | 0.0021 Ω | |
Inductance-Nom (L) | 1.875 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.335 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 7.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 17.02 mm | |
Package Length | 11.18 mm | |
Package Style | Radial | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |