Part Details for HCSS-13-S-06.00-01-ST8 by Samtec Inc
Results Overview of HCSS-13-S-06.00-01-ST8 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCSS-13-S-06.00-01-ST8 Information
HCSS-13-S-06.00-01-ST8 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HCSS-13-S-06.00-01-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSS-13-S-06.00-01-ST8-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1000 | Buy Now |
DISTI #
HCSS-13-S-06.00-01-ST8
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 13 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-13-S-06.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2800 / $8.1438 | Buy Now |
DISTI #
200-HCSS13S060001ST8
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies RoHS: Compliant | 0 |
|
$3.6800 / $8.3100 | Order Now |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7800 / $8.1300 | Buy Now |
DISTI #
000000000003054956
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.9900 / $8.3100 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.7800 / $8.1300 | Buy Now |
Part Details for HCSS-13-S-06.00-01-ST8
HCSS-13-S-06.00-01-ST8 CAD Models
HCSS-13-S-06.00-01-ST8 Part Data Attributes
|
HCSS-13-S-06.00-01-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-13-S-06.00-01-ST8
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 13 |
Alternate Parts for HCSS-13-S-06.00-01-ST8
This table gives cross-reference parts and alternative options found for HCSS-13-S-06.00-01-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-13-S-06.00-01-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
714-87-113-41-014101 | PRECI-DIP SSA | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HCSS-13-S-06.00-01-ST8 vs 714-87-113-41-014101 |
26-30-1131 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | HCSS-13-S-06.00-01-ST8 vs 26-30-1131 |
51763-301300CALF | Amphenol FCi | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | HCSS-13-S-06.00-01-ST8 vs 51763-301300CALF |
DF1E-13S-2.5C(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | HCSS-13-S-06.00-01-ST8 vs DF1E-13S-2.5C(01) |
CMS13S-G5S15 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | HCSS-13-S-06.00-01-ST8 vs CMS13S-G5S15 |
76323-313 | Amphenol Communications Solutions | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | HCSS-13-S-06.00-01-ST8 vs 76323-313 |
CMS13S-S5M31 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | HCSS-13-S-06.00-01-ST8 vs CMS13S-S5M31 |
09-52-2139 | Molex | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | HCSS-13-S-06.00-01-ST8 vs 09-52-2139 |
SSM-113-L-SV-BE-K-TR | Samtec Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | HCSS-13-S-06.00-01-ST8 vs SSM-113-L-SV-BE-K-TR |
CMS13S-D5M36 | Cristek Interconnects Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | HCSS-13-S-06.00-01-ST8 vs CMS13S-D5M36 |