Part Details for HCSS-10-S-08.00-01-T-N-G-ST8 by Samtec Inc
Overview of HCSS-10-S-08.00-01-T-N-G-ST8 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSS-10-S-08.00-01-T-N-G-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSS-10-S-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.203m 10 Position IDC Connector Receptacle - Bulk (Alt: HCSS-10-S-08.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $5.1900 | Buy Now |
DISTI #
200-S10S080001TNGST8
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$2.6500 / $5.1900 | Order Now |
DISTI #
000000000006315090
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.1500 / $5.1900 | Buy Now |
DISTI #
615e0b155870e9429c4236d6
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: SKIN PACK | 0 |
|
$2.1400 / $5.1900 | Buy Now |
Part Details for HCSS-10-S-08.00-01-T-N-G-ST8
HCSS-10-S-08.00-01-T-N-G-ST8 CAD Models
HCSS-10-S-08.00-01-T-N-G-ST8 Part Data Attributes
|
HCSS-10-S-08.00-01-T-N-G-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-10-S-08.00-01-T-N-G-ST8
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.13 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |