There are no models available for this part yet.
Overview of HCSS-08-S-02.50-01-G-ST4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HCSS-08-S-02.50-01-G-ST4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSS-08-S-02.50-01-G-ST4-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now | |
DISTI #
HCSS-08-S-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-08-S-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.6000 | Buy Now | |
DISTI #
200-HCSS08S02501GST4
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.3400 / $4.6000 | Order Now | |
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0800 / $5.7900 | Buy Now | ||
DISTI #
000000000003054677
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.7900 / $4.6000 | Buy Now | |
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0800 / $5.7900 | Buy Now | ||
DISTI #
5cd8edbacd7c1c4c383eb5b6
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$1.8990 / $4.6020 | Buy Now |
CAD Models for HCSS-08-S-02.50-01-G-ST4 by Samtec Inc
Part Data Attributes for HCSS-08-S-02.50-01-G-ST4 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
Alternate Parts for HCSS-08-S-02.50-01-G-ST4
This table gives cross-reference parts and alternative options found for HCSS-08-S-02.50-01-G-ST4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-08-S-02.50-01-G-ST4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-08-01-T | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs HCSS-08-01-T |
ESQT-108-03-LM-S-350 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs ESQT-108-03-LM-S-350 |
ESQT-108-03-LM-S-365 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs ESQT-108-03-LM-S-365 |
HCSS-08-S-12.00-01-N | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs HCSS-08-S-12.00-01-N |
ESQT-108-02-G-S-544 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs ESQT-108-02-G-S-544 |
IDSS-08-S-04.00-G-ST8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs IDSS-08-S-04.00-G-ST8 |
HCSS-08-S-06.00-01-ST8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs HCSS-08-S-06.00-01-ST8 |
HCSS-08-S-24.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs HCSS-08-S-24.00-01 |
643606-2 | 08P MTA100 HDR ASSY W/O #3 | TE Connectivity | HCSS-08-S-02.50-01-G-ST4 vs 643606-2 |
HCSS-08-S-04.00-01-N-G-ST8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | HCSS-08-S-02.50-01-G-ST4 vs HCSS-08-S-04.00-01-N-G-ST8 |