There are no models available for this part yet.
Overview of HCSS-07-S-03.92-01-T-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HCSS-07-S-03.92-01-T-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCSS-07-S-03.92-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.099m 28AWG 7 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-07-S-03.92-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.7000 / $2.3400 | Buy Now | ||
DISTI #
000000000003054610
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.7000 / $2.3400 | Buy Now |
CAD Models for HCSS-07-S-03.92-01-T-N by Samtec Inc
Part Data Attributes for HCSS-07-S-03.92-01-T-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (150)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
7
|
Alternate Parts for HCSS-07-S-03.92-01-T-N
This table gives cross-reference parts and alternative options found for HCSS-07-S-03.92-01-T-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-07-S-03.92-01-T-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-A7A154A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | HCSS-07-S-03.92-01-T-N vs A-7674-A7A154A |
0009072077 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | HCSS-07-S-03.92-01-T-N vs 0009072077 |
644860-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-07-S-03.92-01-T-N vs 644860-7 |
641149-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-07-S-03.92-01-T-N vs 641149-7 |
A-7674-A7L102A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | HCSS-07-S-03.92-01-T-N vs A-7674-A7L102A |
A-7674-A7A561A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | HCSS-07-S-03.92-01-T-N vs A-7674-A7A561A |
641155-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-07-S-03.92-01-T-N vs 641155-7 |
A-7674-D7A102A | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | HCSS-07-S-03.92-01-T-N vs A-7674-D7A102A |
827774-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSS-07-S-03.92-01-T-N vs 827774-7 |
827772-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | HCSS-07-S-03.92-01-T-N vs 827772-7 |