Part Details for HCSP-3BS-1000 by Amphenol Piher
Overview of HCSP-3BS-1000 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for HCSP-3BS-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8626
|
Newark | Current Sensor, -1Ka To 1Ka, 5.5V, Sensor Output Type:Voltage, Product Range:Hcsp-3Bs Series, Current Measuring Range Ac:-1Ka To 1Ka, Current Measuring Range Dc:-1Ka To 1Ka, Response Time:3Μs, Supply Voltage Dc Max:5.5V Rohs Compliant: Yes |Amphenol Piher Sensors And Controls HCSP-3BS-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9200 / $94.7100 | Buy Now |
DISTI #
1993-HCSP-3BS-1000-ND
|
DigiKey | THREE-PHASE OPEN LOOP CURRENT SE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1880 / $91.6000 | Buy Now |
|
Onlinecomponents.com | Three-Phase Open Loop Current Sensor - Hall effect - AC/DC - 5V - 1000A - Busbar mount RoHS: Compliant | 0 |
|
$67.3800 / $127.6800 | Buy Now |