Part Details for HCSP-1B-S-1200 by Amphenol Piher
Overview of HCSP-1B-S-1200 by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for HCSP-1B-S-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_19720493
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V Automotive Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks | Europe - 25 |
|
$34.1524 / $38.9243 | Buy Now |
DISTI #
74552455
|
RS | Automotive Open Loop Current Sensor - Hall effect, AC/DC, 5V, 1200A, Busbar moun | Piher - Amphenol HCSP-1B-S-1200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4800 / $46.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2300 / $49.1100 | Buy Now |
DISTI #
77372626
|
Verical | Open Loop Current Sensor AC/DC Current 5V Automotive Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$34.0820 / $38.8440 | Buy Now |