Part Details for HCSD-15-D-72.00-01-N by Samtec Inc
Overview of HCSD-15-D-72.00-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-15-D-72.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-15-D-72.00-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.4000 | Buy Now |
DISTI #
HCSD-15-D-72.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 1.8m 30 Position IDC Connector to 30 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-15-D-72.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7200 / $36.7400 | Buy Now |
DISTI #
200-HCSD15D720001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$24.7500 / $36.7400 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$25.7300 / $45.9800 | Buy Now |
DISTI #
000000000005466296
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$24.7500 / $36.7400 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$25.7300 / $45.9800 | Buy Now |
DISTI #
5cd8ed51cd7c1c4c383e404c
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$16.8400 / $36.7400 | Buy Now |
Part Details for HCSD-15-D-72.00-01-N
HCSD-15-D-72.00-01-N CAD Models
HCSD-15-D-72.00-01-N Part Data Attributes
|
HCSD-15-D-72.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-15-D-72.00-01-N
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.828 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |