There are no models available for this part yet.
Overview of HCSD-15-D-18.00-01-N-D06 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCSD-15-D-18.00-01-N-D06 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSD-15-D-18.00-01-N-D06-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5900 | Buy Now | |
DISTI #
HCSD-15-D-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.457m 30 Position IDC Connector to 4 Position IDC Connector Receptacle to Receptacle - Bulk (Alt: HCSD-15-D-18.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9300 / $26.0300 | Buy Now | |
DISTI #
200-CSD15D180001ND06
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$14.7300 / $26.0300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3200 / $31.9000 | Buy Now | ||
DISTI #
000000000006308823
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$17.5300 / $26.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.3200 / $31.9000 | Buy Now | ||
DISTI #
61310f0e92b304ebcf728968
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$11.9300 / $26.0300 | Buy Now |
CAD Models for HCSD-15-D-18.00-01-N-D06 by Samtec Inc
Part Data Attributes for HCSD-15-D-18.00-01-N-D06 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|