Part Details for HCSD-13-D-20.00-01-N-G-R by Samtec Inc
Overview of HCSD-13-D-20.00-01-N-G-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-13-D-20.00-01-N-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6700 / $20.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6700 / $20.7700 | Buy Now |
Part Details for HCSD-13-D-20.00-01-N-G-R
HCSD-13-D-20.00-01-N-G-R CAD Models
HCSD-13-D-20.00-01-N-G-R Part Data Attributes
|
HCSD-13-D-20.00-01-N-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-13-D-20.00-01-N-G-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 19.6 mm | |
Shielding | NO |