Part Details for HCSD-12-D-20.00-01 by Samtec Inc
Overview of HCSD-12-D-20.00-01 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-12-D-20.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Cable Assembly Flat 0.508m 28AWG 24 POS IDC Connector to 24 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 24 POS IDC Connector to 2(24 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3100 / $21.9200 | Buy Now |
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 24 POS IDC Connector to 2(24 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3100 / $21.9200 | Buy Now |
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 24 POS IDC Connector to 24 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9400 / $14.2300 | Buy Now |
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Ways, 20 ", 508 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9400 / $14.2300 | Buy Now |
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 24 POS IDC Connector to 24 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1700 / $17.4200 | Buy Now |
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 24 POS IDC Connector to 2(24 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3100 / $21.9200 | Buy Now |
DISTI #
HCSD-12-D-20.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 24 Ways, 20 ", 508 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-12-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7100 / $16.7700 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.5400 / $20.5100 | Buy Now |
DISTI #
000000000003514090
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |