There are no models available for this part yet.
Overview of HCSD-10-S-12.06-01-T-ST3 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCSD-10-S-12.06-01-T-ST3 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSD-10-S-12.06-01-T-ST3-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3500 | Buy Now | |
DISTI #
HCSD-10-S-12.06-01
|
Avnet Americas | Cable Assembly Ribbon 0.306m 20 POS IDC RCP - Bulk (Alt: HCSD-10-S-12.06-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9100 / $8.5700 | Buy Now | |
DISTI #
200-HCSD10S12061TST3
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.7200 / $8.5700 | Order Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9000 / $10.1600 | Buy Now | ||
DISTI #
000000000003994847
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.4700 / $8.5700 | Buy Now | |
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9000 / $10.1600 | Buy Now | ||
DISTI #
5cd8ed54cd7c1c4c383e4404
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: SKIN PACK | 0 |
|
$3.7200 / $8.5700 | Buy Now |
CAD Models for HCSD-10-S-12.06-01-T-ST3 by Samtec Inc
Part Data Attributes for HCSD-10-S-12.06-01-T-ST3 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.375 inch
|
Body Length
|
1.18 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|