Part Details for HCSD-10-S-10.00-01-N-G by Samtec Inc
Overview of HCSD-10-S-10.00-01-N-G by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HCSD-10-S-10.00-01-N-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4660
|
Newark | Hcsd-10-S-10.00-01-N-G/ Bulk |Samtec HCSD-10-S-10.00-01-N-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $11.2900 | Buy Now |
DISTI #
612-HCSD-10-S-10.00-01-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3100 | Buy Now |
DISTI #
HCSD-10-S-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-10-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6400 / $8.5300 | Buy Now |
DISTI #
200-HCSD10S100001NG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.1200 / $8.5300 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8100 / $9.9100 | Buy Now |
DISTI #
000000000003052886
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.4400 / $8.5300 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8100 / $9.9100 | Buy Now |
DISTI #
5cd8ed59cd7c1c4c383e4a1d
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$3.7800 / $8.5300 | Buy Now |
Part Details for HCSD-10-S-10.00-01-N-G
HCSD-10-S-10.00-01-N-G CAD Models
HCSD-10-S-10.00-01-N-G Part Data Attributes
|
HCSD-10-S-10.00-01-N-G
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-S-10.00-01-N-G
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |