Part Details for HCSD-10-D-18.00-01-N-G-R by Samtec Inc
Overview of HCSD-10-D-18.00-01-N-G-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-10-D-18.00-01-N-G-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4700 / $14.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4700 / $14.4900 | Buy Now |
Part Details for HCSD-10-D-18.00-01-N-G-R
HCSD-10-D-18.00-01-N-G-R CAD Models
HCSD-10-D-18.00-01-N-G-R Part Data Attributes
|
HCSD-10-D-18.00-01-N-G-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-10-D-18.00-01-N-G-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 17.6 mm | |
Shielding | NO |