Part Details for HCSD-08-D-74.80-01-T-N-RW by Samtec Inc
Overview of HCSD-08-D-74.80-01-T-N-RW by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-08-D-74.80-01-T-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-08-D-74.80-01-T-N-RW-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1300 | Buy Now |
DISTI #
HCSD-08-D-74.80-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 1.9m 16 Position IDC Connector to 16 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-08-D-74.80-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4100 / $19.8100 | Buy Now |
DISTI #
200-CSD08D748001TNRW
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$28.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $24.7900 | Buy Now |
DISTI #
000000000006163105
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$13.3400 / $19.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9600 / $24.7900 | Buy Now |
DISTI #
5e145c9e0078d207c68c0ba9
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$9.0770 / $19.8070 | Buy Now |
Part Details for HCSD-08-D-74.80-01-T-N-RW
HCSD-08-D-74.80-01-T-N-RW CAD Models
HCSD-08-D-74.80-01-T-N-RW Part Data Attributes
|
HCSD-08-D-74.80-01-T-N-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-08-D-74.80-01-T-N-RW
Samtec Inc
Cable Assembly, 16 Conductor(s), 28AWG, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.899 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |