Part Details for HCSD-07-S-12.00-01-N-ST8 by Samtec Inc
Overview of HCSD-07-S-12.00-01-N-ST8 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-07-S-12.00-01-N-ST8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-07-S-12.00-01-N-ST8-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5100 | Buy Now |
DISTI #
HCSD-07-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-07-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 / $9.0200 | Buy Now |
DISTI #
200-HCSD07S12001NST8
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.9200 / $9.0200 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1600 / $10.7000 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.1600 / $10.7000 | Buy Now |
DISTI #
5cd8ed15cd7c1c4c383df9f3
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: SKIN PACK | 0 |
|
$3.9200 / $9.0200 | Buy Now |
Part Details for HCSD-07-S-12.00-01-N-ST8
HCSD-07-S-12.00-01-N-ST8 CAD Models
HCSD-07-S-12.00-01-N-ST8 Part Data Attributes
|
HCSD-07-S-12.00-01-N-ST8
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-07-S-12.00-01-N-ST8
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Total Number of Contacts | 14 |
Alternate Parts for HCSD-07-S-12.00-01-N-ST8
This table gives cross-reference parts and alternative options found for HCSD-07-S-12.00-01-N-ST8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-07-S-12.00-01-N-ST8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-507-D-06-G-AP-TB-P-LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | HCSD-07-S-12.00-01-N-ST8 vs PSSHSM-507-D-06-G-AP-TB-P-LF |
3914-0010T | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC AND SOLDER | 3M Electronics | HCSD-07-S-12.00-01-N-ST8 vs 3914-0010T |
M80-4701401 | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | HCSD-07-S-12.00-01-N-ST8 vs M80-4701401 |
90142-1014 | Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | HCSD-07-S-12.00-01-N-ST8 vs 90142-1014 |
67231-007 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HCSD-07-S-12.00-01-N-ST8 vs 67231-007 |
67898-614LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HCSD-07-S-12.00-01-N-ST8 vs 67898-614LF |
111917-2 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSD-07-S-12.00-01-N-ST8 vs 111917-2 |
111871-2 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HCSD-07-S-12.00-01-N-ST8 vs 111871-2 |
66431-814 | Board Connector, 14 Contact(s), 2 Row(s), Female | Amphenol FCi | HCSD-07-S-12.00-01-N-ST8 vs 66431-814 |
9-173860-1 | 14 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | HCSD-07-S-12.00-01-N-ST8 vs 9-173860-1 |