Part Details for HCSD-07-01-N by Samtec Inc
Results Overview of HCSD-07-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCSD-07-01-N Information
HCSD-07-01-N by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HCSD-07-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1128
|
Newark | Idc Socket And Terminal Cable Assemblies Rohs Compliant: Yes |Samtec HCSD-07-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $5.3000 | Buy Now |
DISTI #
3937-HCSD-07-01-N-ND
|
DigiKey | CONN RCPT 14POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$9.4900 | Buy Now |
DISTI #
HCSD-07-01-N-ND
|
DigiKey | CONN RCPT 14POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8960 / $3.1400 | Buy Now |
DISTI #
HCSD-07-01-N
|
Avnet Americas | Ribbon Cable, HCSD Series - Rail/Tube (Alt: HCSD-07-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1312 / $2.9988 | Buy Now |
DISTI #
200-HCSD0701N
|
Mouser Electronics | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies RoHS: Compliant | 0 |
|
$1.4600 / $3.0600 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.4800 / $3.0400 | Buy Now |
DISTI #
5cd8ed0ecd7c1c4c383df1ae
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.4600 / $3.0600 | Buy Now |
DISTI #
000000000003052161
|
Sager | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.9600 / $3.0600 | Buy Now |
DISTI #
HCSD-07-01-N
|
Avnet Abacus | Ribbon Cable HCSD Series (Alt: HCSD-07-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.4800 / $3.0400 | Buy Now |
Part Details for HCSD-07-01-N
HCSD-07-01-N CAD Models
HCSD-07-01-N Part Data Attributes
|
HCSD-07-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-07-01-N
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 14 |
Alternate Parts for HCSD-07-01-N
This table gives cross-reference parts and alternative options found for HCSD-07-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-07-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCSD-07-S-24.00-01-N-ST4 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | HCSD-07-01-N vs HCSD-07-S-24.00-01-N-ST4 |
HCSD-07-S-12.00-01-N-ST8 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female | HCSD-07-01-N vs HCSD-07-S-12.00-01-N-ST8 |
HCSD-07-S-12.00-01-N-G | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female | HCSD-07-01-N vs HCSD-07-S-12.00-01-N-G |
HCSD-07-01-N Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the HCSD-07-01-N connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the HCSD-07-01-N connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can withstand vibrations up to 15g at 10-2000 Hz.
-
Yes, the HCSD-07-01-N connector is compatible with lead-free soldering processes. It is designed to meet the requirements of the RoHS directive and can withstand the higher temperatures associated with lead-free soldering.
-
The maximum operating temperature of the HCSD-07-01-N connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's current rating at higher temperatures to ensure reliable operation.
-
The HCSD-07-01-N connector is not designed for use in humid or wet environments. It does not have any special coatings or seals to protect it from moisture. If you need a connector for use in a humid or wet environment, you should consider a different connector with appropriate environmental protection.