There are no models available for this part yet.
Overview of HCSD-06-S-12.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCSD-06-S-12.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCSD-06-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 12 POS IDC RCP - Bulk (Alt: HCSD-06-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
HCSD-06-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 12 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-06-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $7.1800 | Buy Now | |
DISTI #
HCSD-06-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 12 POS IDC RCP - Bulk (Alt: HCSD-06-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
HCSD-06-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 12 POS IDC RCP - Bulk (Alt: HCSD-06-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 / $8.3700 | Buy Now | |
DISTI #
HCSD-06-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 12 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-06-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $6.9000 | Buy Now | |
DISTI #
HCSD-06-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 12 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-06-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 / $8.3700 | Buy Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.1100 / $5.4000 | Buy Now | ||
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.1100 / $5.4000 | Buy Now | ||
DISTI #
5cd8ed0ecd7c1c4c383df1d1
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.1200 / $7.1800 | Buy Now |
CAD Models for HCSD-06-S-12.00-01 by Samtec Inc
Part Data Attributes for HCSD-06-S-12.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|