Part Details for HCSD-05-S-24.00-01 by Samtec Inc
Overview of HCSD-05-S-24.00-01 by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HCSD-05-S-24.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-05-S-24.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3200 | Buy Now |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $9.1700 | Buy Now |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 10 POS IDC RCP - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 10 POS IDC RCP - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Flat 0.609m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 / $10.2500 | Buy Now |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Flat 0.609m 28AWG 10 POS IDC Connector M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.9300 | Buy Now |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1400 / $8.9100 | Buy Now |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 / $10.2500 | Buy Now |
DISTI #
HCSD-05-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $9.1700 | Buy Now |
Part Details for HCSD-05-S-24.00-01
HCSD-05-S-24.00-01 CAD Models
HCSD-05-S-24.00-01 Part Data Attributes
|
HCSD-05-S-24.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-05-S-24.00-01
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |