Part Details for HCSD-05-S-12.00-01-N-ST2 by Samtec Inc
Overview of HCSD-05-S-12.00-01-N-ST2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-05-S-12.00-01-N-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4124
|
Newark | Hcsd-05-S-12.00-01-N-St2/ Skin Pack Rohs Compliant: Yes |Samtec HCSD-05-S-12.00-01-N-ST2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $10.3600 | Buy Now |
DISTI #
612-HCSD-05-S-12.00-01-N-ST2-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6000 | Buy Now |
DISTI #
HCSD-05-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-05-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4000 / $7.8300 | Buy Now |
DISTI #
200-HCSD05S12001NST2
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.4000 / $7.8300 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.4300 / $9.1000 | Buy Now |
DISTI #
000000000003193025
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.0000 / $7.8300 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.4300 / $9.1000 | Buy Now |
DISTI #
5cd8ecf8cd7c1c4c383dda41
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: SKIN PACK | 0 |
|
$3.4700 / $7.8300 | Buy Now |
Part Details for HCSD-05-S-12.00-01-N-ST2
HCSD-05-S-12.00-01-N-ST2 CAD Models
HCSD-05-S-12.00-01-N-ST2 Part Data Attributes
|
HCSD-05-S-12.00-01-N-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-05-S-12.00-01-N-ST2
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-05-S-12.00-01-N-ST2
This table gives cross-reference parts and alternative options found for HCSD-05-S-12.00-01-N-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-05-S-12.00-01-N-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61602-610TRNLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | HCSD-05-S-12.00-01-N-ST2 vs 61602-610TRNLF |
FFSD-05-S-06.50-01-N | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | HCSD-05-S-12.00-01-N-ST2 vs FFSD-05-S-06.50-01-N |
91802-110CRN | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HCSD-05-S-12.00-01-N-ST2 vs 91802-110CRN |
90327-2110 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-05-S-12.00-01-N-ST2 vs 90327-2110 |
86130101030345E1LF | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | HCSD-05-S-12.00-01-N-ST2 vs 86130101030345E1LF |
90327-3510 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-05-S-12.00-01-N-ST2 vs 90327-3510 |
PSSHSM-505-D-06-GT-TR-P-LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | HCSD-05-S-12.00-01-N-ST2 vs PSSHSM-505-D-06-GT-TR-P-LF |
14-57-3101 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-05-S-12.00-01-N-ST2 vs 14-57-3101 |
TCSD-05-S-03.00-01-L | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | HCSD-05-S-12.00-01-N-ST2 vs TCSD-05-S-03.00-01-L |
ESQT-105-02-G-D-777 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HCSD-05-S-12.00-01-N-ST2 vs ESQT-105-02-G-D-777 |