Part Details for HCSD-05-D-07.00-01 by Samtec Inc
Overview of HCSD-05-D-07.00-01 by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-05-D-07.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSD-05-D-07.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8600 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $7.6400 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $7.6400 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0100 / $7.2700 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0100 / $7.2700 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.178m 10 POS IDC to 10 POS IDC RCP-RCP - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $5.8500 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 7 ", 178 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $6.1300 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 7 ", 178 mm, 2.54 mm, HCSD - Bulk (Alt: HCSD-05-D-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $6.1300 | Buy Now |
DISTI #
HCSD-05-D-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.18m 10 Position IDC Connector to 10 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-05-D-07.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $5.8500 | Buy Now |