There are no models available for this part yet.
Overview of HCSD-05-D-04.00-01-N-G-D02 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCSD-05-D-04.00-01-N-G-D02 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSD-05-D-04.00-01-N-G-D02-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3500 | Buy Now | |
DISTI #
HCSD-05-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.1m 10 Position IDC Connector to 10 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: HCSD-05-D-04.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 / $9.5900 | Buy Now | |
DISTI #
200-SD05D040001NGD02
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.1400 / $9.5900 | Order Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4800 / $11.3700 | Buy Now | ||
DISTI #
000000000006162985
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.1200 / $9.5900 | Buy Now | |
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.4800 / $11.3700 | Buy Now | ||
DISTI #
5cd8ed1fcd7c1c4c383e05f5
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$4.1600 / $9.5900 | Buy Now |
CAD Models for HCSD-05-D-04.00-01-N-G-D02 by Samtec Inc
Part Data Attributes for HCSD-05-D-04.00-01-N-G-D02 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
FEMALE
|
Connector Side2
|
FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.101 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
CABLE ASSEMBLY
|