There are no models available for this part yet.
Overview of HCSD-03-D-08.00-01-N-G by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HCSD-03-D-08.00-01-N-G by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCSD-03-D-08.00-01-N-G-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1400 | Buy Now | |
DISTI #
HCSD-03-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.203m 6 Position IDC Connector to 4 Position IDC Connector Receptacle to Receptacle - Bulk (Alt: HCSD-03-D-08.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $6.6000 | Buy Now | |
DISTI #
200-HCSD03D080001NG
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch | 0 |
|
$2.8700 / $6.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $8.7400 | Buy Now | ||
DISTI #
000000000006308779
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.2100 / $6.6000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.1300 / $8.7400 | Buy Now | ||
DISTI #
6061f44522b1c876b00ad6e9
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$2.8650 / $6.5980 | Buy Now |
CAD Models for HCSD-03-D-08.00-01-N-G by Samtec Inc
Part Data Attributes for HCSD-03-D-08.00-01-N-G by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|