-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 9W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 5930, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HCS5930FT1L00CT-ND
|
DigiKey | RES 0.001 OHM 1% 6W 5930 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0624 / $2.5800 | Buy Now |
DISTI #
HCS5930FT1L00
|
Avnet Americas | Resistor High Current Metal 5930 0.001Ohm 1% 6W ±50ppm/°C Molded T/R (Alt: HCS5930FT1L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-HCS5930FT1L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 5930, 0.001 ohm, 1%, 6W RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $2.1400 | Buy Now |
|
NAC | RESISTOR SHUNT, 5930, 0.001 ohm, 1%, 6W - Current Sensing - High Current Shunt RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.0625 / $2.7500 | Buy Now |
|
South Electronics | HCS5930FT1L00 | 0 |
|
$1.0312 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS5930FT1L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCS5930FT1L00
SEI Stackpole Electronics Inc
Fixed Resistor, 9W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 5930, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.37 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5930 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |