Part Details for HCS515-I/P012 by Microchip Technology Inc
Overview of HCS515-I/P012 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 12ft | |
10114976-P012502LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
103P012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 12P |
Part Details for HCS515-I/P012
HCS515-I/P012 CAD Models
HCS515-I/P012 Part Data Attributes
|
HCS515-I/P012
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS515-I/P012
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HCS515-I/P012
This table gives cross-reference parts and alternative options found for HCS515-I/P012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS515-I/P012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCS515-I/P022 | Microchip Technology Inc | Check for Price | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | HCS515-I/P012 vs HCS515-I/P022 |
HCS515-I/PA56 | Microchip Technology Inc | Check for Price | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | HCS515-I/P012 vs HCS515-I/PA56 |